Maxisafe Maxiguard HVS590 White Hard Hat Ventilated Adjustable
- RS Stock No.:
- 241-5491
- Mfr. Part No.:
- HVS590-W
- Brand:
- Maxisafe
Subtotal (1 unit)*
$58.46
(exc. GST)
$64.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.46 |
*price indicative
- RS Stock No.:
- 241-5491
- Mfr. Part No.:
- HVS590-W
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Colour | White | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Long | |
| Standards/Approvals | No | |
| Series | Maxiguard HVS590 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Colour White | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Long | ||
Standards/Approvals No | ||
Series Maxiguard HVS590 | ||
Product Type Hard Hat | ||
- COO (Country of Origin):
- CN
The Maxisafe long peak, vented white hard hat with slip lock harness provides head protection that conforms to Australian Safety Standards. A full range of PPE accessories are also available to compliment the helmets including earmuffs, face shields, chinstraps, sweatbands and logo printing. It has lockable single hand slip lock adjustment for easy, secure fitting.
White hard hat, long peak, vented with slip lock harness
6 point webbed harness & cradle system
10 ventilation points for increased airflow
Lightweight, streamlined design
UV and impact resistant ABS material
Attachment slot fits most brands of earmuffs
R
Related links
- Maxisafe Maxiguard HVR580 White Hard Hat Ventilated Adjustable
- Maxisafe Maxiguard HVS590 Pink Hard Hat Ventilated Adjustable
- Maxisafe Maxiguard HVS590 Blue Hard Hat Ventilated Adjustable
- Maxisafe Maxiguard HVS590 Orange Hard Hat Ventilated Adjustable
- Maxisafe Maxiguard HVS590 Fluorescent Yellow Hard Hat Ventilated Adjustable
- Maxisafe Maxiguard HVS590 Dark Green Hard Hat Ventilated Adjustable
- Maxisafe Maxiguard HVS590 Red Hard Hat Ventilated Adjustable
- Maxisafe Yellow Hard Hat Ventilated Adjustable
