3M Leather Sweatband Hard Hat Series G2000 Beige

Subtotal (1 unit)*

$9.37

(exc. GST)

$10.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.37

*price indicative

RS Stock No.:
141-1998
Mfr. Part No.:
HYG4
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Hard Hat Accessory

Accessory Type

Sweatband

Material

Leather

Colour

Beige

For Use With

Hard Hat Series G2000

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL

3M Leather Sweatband For Use With Series G2000 Hard Hats - HYG4


Use this leather sweatband from 3M to keep your eyes clear when you're wearing a safety hard hat. It soaks up the sweat that forms as you work, preventing it from running into your eyes and obscuring your vision. As the band is made of leather material that's both durable enough to withstand mechanical impact and soft enough to have a cushioning effect when worn, it's a comfortable choice. You can use this sweatband with every hard hat made by 3M except those in the X5000 Series, so it's a versatile option.

• Comes with holes that latch onto your hard hat for easy fitting and removal

• Flexible design to mould to the shape of any hat size

• Can be washed regularly to ensure optimal hygiene

Applications


• Construction industry

• Oil and gas plants

• Heavy-duty machine installation

How do I store this sweatband?


You should store this sweatband in a cool and dry place. It's advisable to keep it away from heat sources to prevent it from becoming dry and cracked.

HYG4 Leather Sweatband for G2D


The 3M HYG4 leather sweatband for use with the G2D cradle. The sweatband can be used with many of the 3M industrial safety helmets.

FEATURES and BENEFITS:


HYG4 Sweatband;Made from leather;For use with the G2D cradle;Fits many 3M safety helmets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy