Transcend 1.8 in 32 GB Internal SSD Drive
- RS Stock No.:
- 712-4819
- Mfr. Part No.:
- TS32GSSD18S-M-5V
- Brand:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-4819
- Mfr. Part No.:
- TS32GSSD18S-M-5V
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 1.8 in | |
| Capacity | 32 GB | |
| Interface | SATA II | |
| Nand Type | MLC | |
| Length | 78mm | |
| Width | 54mm | |
| Height | 5mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor 1.8 in | ||
Capacity 32 GB | ||
Interface SATA II | ||
Nand Type MLC | ||
Length 78mm | ||
Width 54mm | ||
Height 5mm | ||
- COO (Country of Origin):
- TW
Related links
- Transcend 1.8 in 16 GB Internal SSD Drive
- Transcend SSD570 2.5 in 32 GB Internal SSD Hard Drive
- Transcend SSD420 2.5 in 32 GB Internal SSD
- Transcend SSD370 2.5 in 32 GB Internal SSD
- Transcend MSA510 mSATA 32 GB Internal SSD Hard Drive
- InnoDisk 3ME4 2.5 in 32 GB Internal SSD
- ATP Velocity SII Pro 2.5 in 32 GB Internal SSD
- InnoDisk 3MG2-P 2.5 in 32 GB Internal SSD
