Transcend SSD370 2.5 inch 32 GB Internal SSD
- RS Stock No.:
- 173-9575
- Distrelec Article No.:
- 302-49-237
- Mfr. Part No.:
- TS32GSSD370S
- Brand:
- Transcend
Subtotal (1 unit)**
$123.61
(exc. GST)
$135.97
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $123.61 |
**price indicative
- RS Stock No.:
- 173-9575
- Distrelec Article No.:
- 302-49-237
- Mfr. Part No.:
- TS32GSSD370S
- Brand:
- Transcend
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Transcend | |
Hard Drive Type | SSD | |
Model | SSD370 | |
Internal/External | Internal | |
Form Factor | 2.5 inch | |
Capacity | 32 GB | |
Interface | SATA III | |
Nand Type | MLC | |
Temperature Range | 0 → +70°C | |
Dimensions | 69.85 x 100 x 6.8mm | |
Length | 69.85mm | |
Width | 100mm | |
Height | 6.8mm | |
Select all | ||
---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model SSD370 | ||
Internal/External Internal | ||
Form Factor 2.5 inch | ||
Capacity 32 GB | ||
Interface SATA III | ||
Nand Type MLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 69.85 x 100 x 6.8mm | ||
Length 69.85mm | ||
Width 100mm | ||
Height 6.8mm | ||
Related links
- Transcend SSD370 2.5 inch 64 GB Internal SSD
- Transcend SSD370 2.5 inch 512 GB Internal SSD
- Transcend SSD370 2.5 inch 256 GB Internal SSD
- Transcend SSD370 2.5 inch 128 GB Internal SSD
- Transcend SSD420 2.5 inch 32 GB Internal SSD
- Phoenix Contact DRBAAZ 2.5 inch 32 GB Internal SSD
- Phoenix Contact 2.5 inch 32 GB Internal SSD
- InnoDisk 3ME4 2.5 inch 32 GB Internal SSD