Lexar 63 mm 128 GB Internal Internal Hard Drive
- RS Stock No.:
- 203-0098
- Mfr. Part No.:
- LNS100-128RB
- Brand:
- Lexar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-0098
- Mfr. Part No.:
- LNS100-128RB
- Brand:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Form Factor | 63 mm | |
| Memory Size | 128 GB | |
| Internal/External | Internal | |
| Product Type | Internal Hard Drive | |
| FIPS Validated | 140-2 | |
| Height | 7 mm | |
| Industrial Grade | Yes | |
| Interface Type | SATA III | |
| Length | 69.85 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| NAND Type | 3D TLC | |
| Self-Destruct | No | |
| Standards/Approvals | No | |
| Sub Type | SSD | |
| Width | 100.2 mm | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Form Factor 63 mm | ||
Memory Size 128 GB | ||
Internal/External Internal | ||
Product Type Internal Hard Drive | ||
FIPS Validated 140-2 | ||
Height 7 mm | ||
Industrial Grade Yes | ||
Interface Type SATA III | ||
Length 69.85 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
NAND Type 3D TLC | ||
Self-Destruct No | ||
Standards/Approvals No | ||
Sub Type SSD | ||
Width 100.2 mm | ||
The Lexar 128GB NS100 2.5 SATA III(6Gb/s) SSD upgrade improves your existing systems performance by giving faster boot-ups, application load times, and data transfers turning your old computer from dinosaur to dynamo with read speeds of up to 550MB/s.
Faster performance and more reliable than traditional hard drives with read speeds of upto 550MB/s
Shock and vibration resistant with no moving parts.
Related links
- Schneider Electric M.2 128 GB Internal Hard Drive
- Transcend SSD510 2.5 in 128 GB Internal SSD Hard Drive
- Transcend MSA510 mSATA 32 GB Internal SSD Hard Drive
- Lexar 2.5" SATA III SSD 2.5 in 256 GB Internal SSD
- Phoenix Contact DRBAAZ Portable 4 TB Internal Hard Drive
- Phoenix Contact M.2 120 GB Internal Hard Drive
- Phoenix Contact DRBAAZ M.2 60 GB Internal Hard Drive
- Samsung Samsung SSD 990 PRO With Heatsink M.2 Internal Hard Drive
