Transcend 2.5 in 1 TB Internal SSD

Subtotal (1 unit)*

$2,368.54

(exc. GST)

$2,605.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,368.54

*price indicative

RS Stock No.:
683-082
Mfr. Part No.:
TS1TSSD460K-I
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Memory Size

1TB

Product Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial Grade

Yes

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

6.8mm

Standards/Approvals

UKCA

Width

69.85mm

Length

100mm

COO (Country of Origin):
TW

Transcend SSD, 1TB Storage Capacity, 2.5 inches Form Factor - TS1TSSD460K-I


This SSD is a Compact internal storage device designed for industrial applications where sustained performance and environmental robustness are required. It connects via a SATA III 6Gb/s Interface and provides a high-capacity 1TB solid-state solution suited to automation and electronics systems operating across a wide temperature span. Its 2.5 in form factor integrates into standard drive bays while meeting UKCA approval for deployment in the UK.

Features and Benefits:


• Uses 3D NAND for greater storage density and endurance
• Operates between -40°C and 85°C for harsh environments
• SATA III 6Gb/s Interface for consistent data throughput
• Industrial-grade construction for extended duty cycles
• Internal mounting compatible with 2.5 drive bays

Applications


• Suitable for industrial control systems in factory automation
• Ideal for embedded electronics requiring resilient storage
• Used with electrical testing rigs that demand wide-temperature parts
• Can be used for mechanical system data logging in harsh sites

What physical size should I allow for when installing it?


The drive fits the common 2.5 in footprint and has a slim profile with a height of 6.8 mm, enabling installation in tight drive bays and caddies.

How does it perform in high-temperature enclosures?


It is specified to function up to 85°C, making it appropriate for equipment cabinets and enclosures that experience elevated internal temperatures.

Is it suitable for long-term deployment in industrial machinery?


Yes, the unit is classified as industrial grade and uses 3D NAND technology, which supports prolonged operational cycles in demanding settings.

Which regulatory marking ensures compatibility with UK procurement?


It carries UKCA approval, indicating conformity with applicable UK requirements for electronic components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy