InnoDisk 3TG6-P 2.5 in 1 TB Internal SSD

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
206-9293
Mfr. Part No.:
DGS25-01TM71EW1QF
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Product Type

SSD

Sub Type

SSD

Memory Size

1TB

Model Number

3TG6-P

Internal/External

Internal

Form Factor

2.5 in

Industrial Grade

Yes

NAND Type

3D TLC

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Height

7mm

Length

100mm

Width

69.8mm

COO (Country of Origin):
TW
The InnoDisk 2.5” SATA SSD belongs to 3TG6-P series which delivers excellent performance, especially in random data transfer rate, and which offers reliability making it the ideal solution for a variety of applications, including embedded system, industrial computing, and enterprise field.

iData Guard for abnormal power failure

iCell technology for data protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy