Transcend M.2 1 TB Internal SSD
- RS Stock No.:
- 683-063
- Mfr. Part No.:
- TS1TMTE470AI-VS1
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-063
- Mfr. Part No.:
- TS1TMTE470AI-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Encryption Level | 256 Bit AES Encryption | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 42mm | |
| Height | 2.23mm | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Encryption Level 256 Bit AES Encryption | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 42mm | ||
Height 2.23mm | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Storage Capacity, M.2 Form Factor - TS1TMTE470AI-VS1
This Compact internal SSD provides high-capacity, solid-state storage for industrial and embedded systems, delivering non-volatile data retention and accelerated read/write responsiveness in constrained spaces. It is intended for applications where secure storage, rugged thermal performance and compatibility with NVMe PCIe interfaces are required in industrial settings.
Features and Benefits:
• 1TB capacity supports large datasets and local caching needs
• NVMe PCIe Gen3 x4 Interface enables low-latency data transfers
• 3D NAND construction improves storage density and endurance
• 256-bit AES hardware encryption protects stored data at rest
• Industrial-grade design tolerates extended temperature extremes
• UKCA certification confirms conformity with regional standards
• NVMe PCIe Gen3 x4 Interface enables low-latency data transfers
• 3D NAND construction improves storage density and endurance
• 256-bit AES hardware encryption protects stored data at rest
• Industrial-grade design tolerates extended temperature extremes
• UKCA certification confirms conformity with regional standards
Applications
• Suitable for edge devices processing real-time sensor data
• Ideal for embedded control units in automation systems
• Used with industrial gateways for secure local logging
• Can be used for on-board storage in electrical test equipment
• Used for data buffering in mechanical diagnostic systems
• Ideal for embedded control units in automation systems
• Used with industrial gateways for secure local logging
• Can be used for on-board storage in electrical test equipment
• Used for data buffering in mechanical diagnostic systems
What environmental temperatures can it withstand during operation?
It operates reliably from -40°C up to 85°C, allowing deployment in harsh thermal conditions.
Which physical form factor is required for installation?
It uses a Compact M.2 card format compatible with M.2 slots designed for the corresponding Interface and mounting pitch.
What Interface must the host support for proper functionality?
The host needs an NVMe-compatible PCIe Gen3 x4 connection to access full throughput and low latency.
Does the device include industrial-grade construction?
Yes, it is specified as industrial grade to meet the mechanical and operational demands of embedded and industrial environments.
Related links
- Transcend M.2 1 TB Internal SSD
- Transcend M.2 2 TB Internal SSD
- Transcend M.2 4 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 9100 PRO M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 1 TB Internal SSD
- Transcend M.2 128 GB Internal SSD
