Transcend M.2 1 TB Internal SSD
- RS Stock No.:
- 683-051
- Mfr. Part No.:
- TS1TMTE460TI-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$2,433.27
(exc. GST)
$2,676.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,433.27 |
*price indicative
- RS Stock No.:
- 683-051
- Mfr. Part No.:
- TS1TMTE460TI-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x2 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 42mm | |
| Height | 3.58mm | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x2 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 42mm | ||
Height 3.58mm | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Memory size, NVMe PCIe Gen 3 x2 Interface Type - TS1TMTE460TI-VS1
This is an internal NVMe SSD designed for embedded and industrial electronics, providing solid-state storage for systems that require compact, high-capacity non-volatile memory. It operates across a wide temperature range for deployment in demanding environments and connects via a PCIe Gen3 x2 NVMe Interface in an M.2 form factor.
Features and Benefits:
• 1TB capacity for extensive on-board data storage
• 3D NAND architecture for improved data density
• NVMe PCIe Gen3 x2 Interface for reduced latency
• Industrial-grade thermal tolerance for harsh environments
• M.2 22mm width for integration into Compact boards
• 3D NAND architecture for improved data density
• NVMe PCIe Gen3 x2 Interface for reduced latency
• Industrial-grade thermal tolerance for harsh environments
• M.2 22mm width for integration into Compact boards
Applications
• Suitable for industrial controllers and automation systems
• Ideal for embedded computing in electronic equipment
• Used for data logging in electrical monitoring devices
• Can be used for storage in mechanical system controllers
• Ideal for embedded computing in electronic equipment
• Used for data logging in electrical monitoring devices
• Can be used for storage in mechanical system controllers
What temperature range can it withstand during operation?
It functions between -40°C and 85°C, enabling use in both cold-start and high-temperature scenarios.
Which physical form factor should I expect for PCB mounting?
The module follows the M.2 specification with a length of 42mm and a low-profile height of 3.58mm for space-constrained layouts.
Is this suitable for internal use in Compact embedded systems?
Yes, its M.2 internal design and 22mm width make it appropriate for Compact embedded platforms requiring NVMe storage.
What type of flash memory technology is used?
The drive employs 3D NAND memory, which increases storage density within the module.
Related links
- Transcend M.2 1 TB Internal SSD
- Transcend M.2 2 TB Internal SSD
- Transcend M.2 4 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 9100 PRO M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 1 TB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 1 TB Internal SSD
