Seagate ST20000NT001 3.5 in 20 TB Internal Hard Disk Drive
- RS Stock No.:
- 479-533
- Distrelec Article No.:
- 303-75-222
- Mfr. Part No.:
- ST20000NT001
- Brand:
- Seagate
Subtotal (1 unit)*
$1,774.78
(exc. GST)
$1,952.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 32 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,774.78 |
*price indicative
- RS Stock No.:
- 479-533
- Distrelec Article No.:
- 303-75-222
- Mfr. Part No.:
- ST20000NT001
- Brand:
- Seagate
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seagate | |
| Model Number | ST20000NT001 | |
| Sub Type | HDD | |
| Product Type | Hard Disk Drive | |
| Memory Size | 20TB | |
| Internal/External | Internal | |
| Form Factor | 3.5 in | |
| Industrial Grade | No | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Width | 101.85mm | |
| Height | 26.11mm | |
| Length | 146.99mm | |
| Select all | ||
|---|---|---|
Brand Seagate | ||
Model Number ST20000NT001 | ||
Sub Type HDD | ||
Product Type Hard Disk Drive | ||
Memory Size 20TB | ||
Internal/External Internal | ||
Form Factor 3.5 in | ||
Industrial Grade No | ||
Interface Type SATA III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Width 101.85mm | ||
Height 26.11mm | ||
Length 146.99mm | ||
The Seagate 20 TB Hard Drive is engineered to deliver 24x7 performance, reliability, and dependability in multi bay, multi user commercial and enterprise RAID storage solutions. Total peace of mind with five-year limited warranty, complimentary three year Rescue Data Recovery Services, and IronWolf Health Management.
Rotational Vibration sensors
Class Leading Dependability
Up to 20 TB
Optimised for NAS
- RS Stock No. 0758885
- Mfr. Part No. HMIYP6SSD256
Each
$1,105.81
- RS Stock No. 0758729
- Mfr. Part No. HMIYP6HDD1T
Each
$1,034.26
- RS Stock No. 0690505
- Mfr. Part No. MZ-VAP8T0BW
Each
$11,213.56
- RS Stock No. 0783369
- Mfr. Part No. IS-DAP3-256-4000-F
Each
$1,892.71
Related links
- Seagate ST8000NT001 3.5 in 512 MB Internal Hard Disk Drive
- Seagate ST6000NM020B 3.5 in 256 MB Internal Hard Disk Drive
- Seagate 3.5 in 256 MB Internal Hard Disk Drive
- Seagate ST8000VN004 3.5 in 8 TB Internal Hard Disk Drive
- Seagate ST20000NM002H Small 512 MB Internal Hard Drive Enclosure
- Seagate ST18000NM003D 3.5" 18 TB Internal Hard Disk Drive
- Seagate ST14000NM004J 3.5" 14 TB Internal Hard Disk Drive
- Seagate ST20000NM007D 3.5" 20 TB Internal Hard Disk Drive









