Elesa Black Technopolymer Hand Wheel, 200 mm diameter
- RS Stock No.:
- 830-631
- Mfr. Part No.:
- 78831-R
- Brand:
- Elesa
N
Subtotal (1 unit)*
$288.56
(exc. GST)
$317.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.56 |
*price indicative
- RS Stock No.:
- 830-631
- Mfr. Part No.:
- 78831-R
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Handle Type | Fold Away Revolving | |
| Product Type | Hand Wheel | |
| Spoked | Yes | |
| Wheel Diameter | 200mm | |
| Mounting Hole Diameter | 16 mm | |
| Mounting Hole Depth | 34mm | |
| Drilled Hub | Yes | |
| Wheel Material | Technopolymer | |
| Insert Material | Black Oxide Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Handle Type Fold Away Revolving | ||
Product Type Hand Wheel | ||
Spoked Yes | ||
Wheel Diameter 200mm | ||
Mounting Hole Diameter 16 mm | ||
Mounting Hole Depth 34mm | ||
Drilled Hub Yes | ||
Wheel Material Technopolymer | ||
Insert Material Black Oxide Steel | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Spoked hand wheel is manufactured from high resilience polypropylene based technopolymer, providing durability and reliable performance for industrial applications. Its spoked design ensures easy handling and precise control during repeated manual operations.
High resilience polypropylene based technopolymer construction
Black colour provides consistent industrial appearance
Matte finish improves grip and handling
Spoked design enhances manual control
RoHS compliant material supports environmental standards
