Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Engineering Materials & Industrial Hardware
Knobs, Levers & Handles
Hand Wheels
RS PRO Black Steel Hand Wheel, 125mm diameter
RS Stock No.:
237-542
Brand:
RS PRO
View all Hand Wheels
Discontinued product
RS Stock No.:
237-542
Brand:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Three to Five-Spoked Steel, Plastic-coated
Black, pressed steel construction
Does not require painting or other surface treatments
Particularly suited to heavier industrial purposes and outdoor use
Supplied for keyway fitting
Attribute
Value
Handle Type
None
Spoked
Yes
Wheel Diameter
125mm
Mounting Hole Diameter
11mm
Mounting Hole Depth
18mm
Drilled Hub
Yes
Wheel Material
Steel
Insert Material
Steel
Colour
Black
Related links
Connector Wrenches
Clamps
Crimp Tool Positioners, Turrets & Locators
Connector Tool Kits
Hammers
Cutting Mats
RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
RS PRO 5L PP Narrow Neck Carboy Bottle