Spear & Jackson 300.0 mm Bi-metal Hacksaw Blade, 32 TPI
- RS Stock No.:
- 783-9947
- Mfr. Part No.:
- 30BM32TUBE
- Brand:
- Spear & Jackson
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$84.92
(exc. GST)
$93.41
(inc. GST)
Units | Per unit |
---|---|
1 + | $84.92 |
- RS Stock No.:
- 783-9947
- Mfr. Part No.:
- 30BM32TUBE
- Brand:
- Spear & Jackson
Related links
- Spear & Jackson 300.0 mm Bi-metal Hacksaw Blade, 32 TPI
- Spear & Jackson 300.0 mm Bi-metal Hacksaw Blade, 24 TPI
- Spear & Jackson 300.0 mm Bi-metal Hacksaw Blade, 18 TPI
- Lenox 300.0 mm Bi-metal Hacksaw Blade, 32 TPI
- RS PRO 300.0 mm Bi-metal Hacksaw Blade, 32 TPI
- CK 300 mm Bi-metal Hacksaw Blade, 32 TPI
- Lenox 300.0 mm Bi-metal Hacksaw Blade, 24 TPI
- Lenox 300.0 mm Bi-metal Hacksaw Blade, 18 TPI