CK 120 mm, 7 TPI Carpentry Saw
- RS Stock No.:
- 285-5087
- Distrelec Article No.:
- 304-00-235
- Mfr. Part No.:
- T0838
- Brand:
- CK
Subtotal (1 unit)*
$54.79
(exc. GST)
$60.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.79 |
*price indicative
- RS Stock No.:
- 285-5087
- Distrelec Article No.:
- 304-00-235
- Mfr. Part No.:
- T0838
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Saw Blade Type | Carpentry Saw | |
| Product Type | Hand Saw | |
| Blade Length | 120mm | |
| Teeth per Inch | 7 | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Saw Blade Type Carpentry Saw | ||
Product Type Hand Saw | ||
Blade Length 120mm | ||
Teeth per Inch 7 | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK 2-sided plasterboard saw is designed for fast and clean cutting of plasterboard, wood, and plastic. It features a double-sided 1.5mm SK5 premium steel blade for greater versatility, with a fast cut 7TPI blade having triple ground teeth for effortless performance. Additionally, it includes a fine cut 12TPI blade for cleaner, intricate cuts on finished walls or surfaces.
Cushion grip handle with anti-slip horns for increased comfort, control and safety
Rigid scabbard with belt mount for convenient, safe storage that prolongs blade life
