Bahco 190 mm, 7 TPI JT Teething
- RS Stock No.:
- 470-211
- Mfr. Part No.:
- 396-JT
- Brand:
- Bahco
Subtotal (1 unit)*
$99.91
(exc. GST)
$109.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.91 |
*price indicative
- RS Stock No.:
- 470-211
- Mfr. Part No.:
- 396-JT
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Saw Blade Type | JT Teething | |
| Blade Length | 190mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 7 | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Material Cut | Living Wood | |
| Handle Material | 2 Component Plastic | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Saw Blade Type JT Teething | ||
Blade Length 190mm | ||
Product Type Hand Saw | ||
Teeth per Inch 7 | ||
Blade Material Metal | ||
Standards/Approvals No | ||
Material Cut Living Wood | ||
Handle Material 2 Component Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Bahco Hand Saw, 190mm Blade Length, 7TPI Teeth Per Inch - 396-JT
This hand saw is a manual cutting tool designed for pruning and trimming live wood in professional settings. It combines a metal cutting edge with an ergonomically formed two-component plastic grip to support controlled hand work in electrical, mechanical and automation environments where precise live wood removal is required.
Features and Benefits:
• JT teething provides smooth cutting and reduced binding
• 7 teeth per inch increases cutting speed in fibrous wood
• Metal blade construction sustains repetitive pruning actions
• 2-component plastic handle improves grip comfort and control
• Blade length 190mm balances reach and manoeuvrability
• 7 teeth per inch increases cutting speed in fibrous wood
• Metal blade construction sustains repetitive pruning actions
• 2-component plastic handle improves grip comfort and control
• Blade length 190mm balances reach and manoeuvrability
Applications
• Suitable for pruning branches on site equipment enclosures
• Ideal for trimming live wood around machinery access points
• Used for vegetation clearance in electrical substation perimeters
• Can be used for maintenance of plant areas in factory yards
• Ideal for trimming live wood around machinery access points
• Used for vegetation clearance in electrical substation perimeters
• Can be used for maintenance of plant areas in factory yards
How does the tooth form affect cutting action?
The JT teething profile creates an aggressive rake that slices fibres efficiently, aiding Faster stroke rates when removing living wood.
Is the handle suitable for prolonged use with gloves?
The two-component plastic construction provides a tactile surface that helps maintain a secure hold while wearing standard work gloves.
What operational environments is the blade material compatible with?
The metal blade is appropriate for repeated outdoor pruning tasks where a robust cutting edge is required for live wood.
How does the tooth density influence finishing?
Seven teeth per inch yield a balance between Rapid material removal and an acceptable surface finish on fibrous branches.
Related links
- Bahco 190 mm, 7 TPI XT Hardpoint Teething
- Bahco 190 mm Wood Reciprocating Saw Blade, 7 TPI
- Bahco 190 mm, 7 TPI
- Bahco 190 mm Wood Multi Material Reciprocating Saw Blade, 7 TPI
- Bahco 500 mm, 7 TPI Universal Teething
- Bahco 550 mm, 7 TPI Universal Teething
- Bahco 190 mm Wood Reciprocating Saw Blade, 5 TPI
- Bahco 190 mm Wood Wood Reciprocating Saw Blade, 5 TPI
