ITL Insulated Tools Ltd 150 mm, 24 TPI
- RS Stock No.:
- 248-4194
- Mfr. Part No.:
- 03060
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
$243.55
(exc. GST)
$267.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.55 |
*price indicative
- RS Stock No.:
- 248-4194
- Mfr. Part No.:
- 03060
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Blade Length | 150mm | |
| Product Type | Saw | |
| Teeth per Inch | 24 | |
| Blade Material | Brass | |
| Blade Width | 85mm | |
| Standards/Approvals | IEC60900, ASTMF1505, Category C, VDE | |
| Handle Material | Nylon Thermoplastic | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Blade Length 150mm | ||
Product Type Saw | ||
Teeth per Inch 24 | ||
Blade Material Brass | ||
Blade Width 85mm | ||
Standards/Approvals IEC60900, ASTMF1505, Category C, VDE | ||
Handle Material Nylon Thermoplastic | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Insulated Armour Saw with adjustable saw depth.
Fully insulated, exceeding international standards.
Lifetime guarantee on tool and insulation.
Made using a unique injection moulded process.
Related links
- ITL Insulated Tools Ltd 12 in, 24 TPI Hacksaw
- CK 150 mm, 24 TPI mini hacksaw
- RS PRO 150 mm, 24 TPI Hacksaw Insulated
- ITL Insulated Tools Ltd Insulated 150 mm Overall
- ITL Insulated Tools Ltd Insulated 227 mm Overall
- ITL Insulated Tools Ltd Insulated 253 mm Overall
- ITL Insulated Tools Ltd Insulated 75 mm Blade VDE/1000V Approved, 150 mm Overall
- ITL Insulated Tools Ltd Insulated 150 mm Blade VDE/1000V Approved, 253 mm Overall
