Facom 33 mm Hand Saw with Ratchet Handle, 350mm Overall
- RS Stock No.:
- 236-2391
- Mfr. Part No.:
- 606A
- Brand:
- Facom
Subtotal (1 unit)*
$170.30
(exc. GST)
$187.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.30 |
*price indicative
- RS Stock No.:
- 236-2391
- Mfr. Part No.:
- 606A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hand Saw | |
| Drive Size | 33 mm | |
| Handle Type | Ratchet | |
| Head Shape | Round | |
| Overall Length | 350mm | |
| VDE/1000V Approved | No | |
| Drive Type | Round | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hand Saw | ||
Drive Size 33 mm | ||
Handle Type Ratchet | ||
Head Shape Round | ||
Overall Length 350mm | ||
VDE/1000V Approved No | ||
Drive Type Round | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom has 606A has straight frame with blade backing. The blade can be set to protrude beyond the backing to allow insertion into narrow gaps. The length of blade is 350 mm.
Takes 300 mm blade
Related links
- ITL Insulated Tools Ltd 3/8 in Ratchet Socket Wrench with Reversible Ratchet Handle, 300 mm Overall VDE/1000V Approved
- GearWrench Ratchet Set with Cushion Grip Handle, 300 mm Overall
- ITL Insulated Tools Ltd 1/2 in Ratchet with Insulated Handle, 300 mm Overall VDE/1000V Approved
- Facom L.21L 3/8 in Socket Wrench with Tube Handle, 300 mm Overall
- BETA 24 mm Socket Wrench with T-Handle Handle, 300 mm Overall
- Bahco NS238-32-300 1 in Square Non-Sparking Drive Sliding T-Handle, 300 mm Overall
- SAM 80-25-P 25 mm Open End Socket Wrench with Round Handle, 300 mm Overall
- BETA Adjustable 35 mm Jaw Capacity, Metal Handle Non-Sparking
