Facom L.21L 3/8 in Socket Wrench with Tube Handle, 300mm Overall

Subtotal (1 unit)*

$83.58

(exc. GST)

$91.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.58

*price indicative

RS Stock No.:
268-6823
Mfr. Part No.:
L.21L
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

3/8in

Product Type

Socket Wrench

Handle Type

Tube

Overall Length

300mm

VDE/1000V Approved

No

Drive Type

Hex

Model Number

L.21L

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Number of Points

6

Standards/Approvals

ISO 11168, NF ISO 11168

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom box wrench for spark plugs and it has removable tee-bar gives working angle at 90 degree.

Tee-bar storage within wrench body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy