Facom 300 mm Hacksaw

Subtotal (1 unit)*

$987.55

(exc. GST)

$1,086.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$987.55

*price indicative

RS Stock No.:
235-3792
Mfr. Part No.:
599SR
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Saw Blade Type

Hacksaw

Blade Length

300mm

Product Type

Hand Saw

Standards/Approvals

No

Handle Material

Wood

Non Compliant

COO (Country of Origin):
CN
The Facom non sparking hackframe frame is made of copper beryllium alloy. It uses wooden handles to prevent any risk of sparks.

Length 500 mm

Related links