Spear & Jackson 510 mm, 14 TPI Hacksaw
- RS Stock No.:
- 226-2948
- Mfr. Part No.:
- B98UPVC
- Brand:
- Spear & Jackson
Subtotal (1 unit)*
$36.72
(exc. GST)
$40.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 61 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.72 |
*price indicative
- RS Stock No.:
- 226-2948
- Mfr. Part No.:
- B98UPVC
- Brand:
- Spear & Jackson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spear & Jackson | |
| Saw Blade Type | Hacksaw | |
| Product Type | Hand Saw | |
| Blade Length | 510mm | |
| Teeth per Inch | 14 | |
| Blade Material | Carbon Steel | |
| Blade Thickness | 900μm | |
| Standards/Approvals | BS 7398:1991 | |
| Material Cut | Steel, Wood, Plastic | |
| Handle Material | Black Plastic with Grey Soft Feel | |
| Select all | ||
|---|---|---|
Brand Spear & Jackson | ||
Saw Blade Type Hacksaw | ||
Product Type Hand Saw | ||
Blade Length 510mm | ||
Teeth per Inch 14 | ||
Blade Material Carbon Steel | ||
Blade Thickness 900μm | ||
Standards/Approvals BS 7398:1991 | ||
Material Cut Steel, Wood, Plastic | ||
Handle Material Black Plastic with Grey Soft Feel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Spear & Jackson fine cutting saw ideal for use on laminate flooring, formica and beading. Its optimum blade thickness minimises whip and vibration for guaranteed rigidness and cross ground, hard pointed teeth have been expertly treated to last longer than the best of the rest. This model has a suregrip handle for increased comfort over prolonged use.
Blade material & finish bright polished and lacquered high quality carbon steel
Blade length & thickness 510 mm & 0.91 mm
Tooth points per inch 14
Rigid blade minimises whip and vibration
Ideal for cutting laminate flooring, formica, and beading
