Subtotal (1 unit)*
$31.53
(exc. GST)
$34.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.53 |
*price indicative
- RS Stock No.:
- 794-680
- Mfr. Part No.:
- AV09011
- Brand:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Product Type | Hacksaw | |
| Saw Blade Type | Hand Saw | |
| Blade Length | 300mm | |
| Handle Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Product Type Hacksaw | ||
Saw Blade Type Hand Saw | ||
Blade Length 300mm | ||
Handle Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avit Hacksaw is a versatile cutting tool designed for precise and efficient sawing. Its 300mm blade length makes it Ideal for tackling various materials with ease.
Wing nut adjustment for quick and easy blade tensioning
Two position blade for straight and 45° angle cuts
Rubber handle provides increased grip for better control
Blade size measures 300 mm / 12" enhancing cutting capabilities
