Subtotal (1 unit)*
$74.59
(exc. GST)
$82.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.59 |
*price indicative
- RS Stock No.:
- 470-212
- Mfr. Part No.:
- 4211-11-6T
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Saw Blade Type | Curved | |
| Blade Length | 11in | |
| Product Type | Hand Saw | |
| Teeth per Inch | 6 | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Material Cut | Hardwood, Dry Wood | |
| Handle Material | Beech Wood | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Saw Blade Type Curved | ||
Blade Length 11in | ||
Product Type Hand Saw | ||
Teeth per Inch 6 | ||
Blade Material Metal | ||
Standards/Approvals No | ||
Material Cut Hardwood, Dry Wood | ||
Handle Material Beech Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Pruning Saw is designed for dry or hard wood. It features a curved blade with hard point, fully ground, and set teeth. Model 4211 has hard point teeth, while 4212 can be filed. The strong curved 6 TPI blade provides an aggressive cut in dry or hard wood.
Comfortable and strong beech wood handle with a long hook
Replacement blades available
Related links
- Bahco 11 in, 6 TPI Curved
- Bahco 14 in, 6 TPI Pruning Saw
- Bahco 360 mm, 6 TPI Pruning Saw
- Bahco 6-Piece Spanner Set 16 x 17 14 x 15 18 x 19 mm, Alloy Steel
- Bahco 280 mm Oscillating Saw Blade, 6 TPI
- Bahco 280 mm Reciprocating Saw Blade, 6 TPI
- Bahco 6 piece L Metric Hex Key Set
- Bahco 6-Piece Spanner Set Alloy Steel
