Subtotal (1 unit)*
$137.51
(exc. GST)
$151.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $137.51 |
*price indicative
- RS Stock No.:
- 459-911
- Mfr. Part No.:
- 255-34
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Saw Blade Type | ProfCut | |
| Blade Length | 620mm | |
| Teeth per Inch | 1 | |
| Blade Material | Steel | |
| Blade Thickness | 1.6mm | |
| Standards/Approvals | No | |
| Material Cut | Lightweight Concrete, Brick, Leca | |
| Handle Material | 2 Component Plastic | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Saw Blade Type ProfCut | ||
Blade Length 620mm | ||
Teeth per Inch 1 | ||
Blade Material Steel | ||
Blade Thickness 1.6mm | ||
Standards/Approvals No | ||
Material Cut Lightweight Concrete, Brick, Leca | ||
Handle Material 2 Component Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Handsaw features a comfortable screwed two-component plastic handle, providing a secure and ergonomic grip for enhanced control during use.
Handle with a perfect rubberized grip and good sawing support
Related links
- Bahco 620 mm, 1 TPI Hand Saw
- Bahco Jack, 400 mm - 620 mm 5000 kg Load Capacity
- DeWALT Metal 620 mm
- Stanley 500 mm, 11 TPI Hand Saw
- Bahco 34 mm 1 in Drive Impact Socket, 62 mm length
- Bahco 34 mm 1 in Drive Deep Impact Socket, 100 mm length
- Bahco 34 mm 19.05 mm Drive Impact Socket, 95mm length
- Bahco Combination Spanner Height Safe 34 mm, 350 mm Overall
