Bahco 300 mm, 24 TPI

Subtotal (1 unit)*

$156.93

(exc. GST)

$172.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.93

*price indicative

RS Stock No.:
164-556
Mfr. Part No.:
TAH325
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Blade Length

300mm

Product Type

Hacksaw

Teeth per Inch

24

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco ERGO™ Professional Hand Hacksaw Frame with Loop Wire 300 mm


The Bahco Tools Professional hand hacksaw frame redefines cutting precision and ergonomics. Designed with the user in mind, it features a soft grip handle that fits comfortably in your hand, ensuring hours of fatigue-free use.

Superior blade tension ensures straight and precise cutting

Shatterproof bi-metal blade delivers dependable cutting across various materials

Permanently fixed wire loop improves safety during high-altitude tasks

Coloured tags assist with weight matchin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy