Sutton Tools 9.92 mm x 133mm High Speed Steel Spiral Square Hand Reamer

Subtotal (1 unit)*

$277.04

(exc. GST)

$304.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.04

*price indicative

RS Stock No.:
242-1418
Mfr. Part No.:
R1001032
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Shank Type

Square

Flute Type

Spiral

Product Type

Hand Reamer

Overall Length

133mm

Diameter

9.92mm

Material

High Speed Steel

Finish

Bright

Cutting Direction

Left

Standards/Approvals

RoHS

COO (Country of Origin):
ZA
The Sutton Tools Hand Reamers is use by hand with suitable wrench. It is Suitable for tool rooms & workshop use. The Product Produces clean, accurate holes, to a H7 tolerance.

Material HSS

Finish Brt

Helix Angle L10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy