Sutton Tools 18.2 mm x 188mm High Speed Steel Spiral Square Hand Reamer
- RS Stock No.:
- 242-1422
- Mfr. Part No.:
- R1001826
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$265.78
(exc. GST)
$292.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.78 |
*price indicative
- RS Stock No.:
- 242-1422
- Mfr. Part No.:
- R1001826
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Shank Type | Square | |
| Product Type | Hand Reamer | |
| Flute Type | Spiral | |
| Overall Length | 188mm | |
| Diameter | 18.2mm | |
| Material | High Speed Steel | |
| Finish | Bright | |
| Cutting Direction | Left | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Shank Type Square | ||
Product Type Hand Reamer | ||
Flute Type Spiral | ||
Overall Length 188mm | ||
Diameter 18.2mm | ||
Material High Speed Steel | ||
Finish Bright | ||
Cutting Direction Left | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ZA
The Sutton Tools Hand Reamers is use by hand with suitable wrench. It is Suitable for tool rooms & workshop use. The Product Produces clean, accurate holes, to a H7 tolerance.
Material HSS
Finish Brt
Helix Angle L10
Related links
- Sutton Tools 9.92 mm x 133mm High Speed Steel Spiral Square Hand Reamer
- Sutton Tools 12.3 mm x 152mm High Speed Steel Spiral Square Hand Reamer
- Sutton Tools 11.5 mm x 142mm High Speed Steel Spiral Square Hand Reamer
- Sutton Tools 5.15 mm x 87mm High Speed Steel Spiral Square Hand Reamer
- Dormer 19 mm x 40mm x 188mm HSS Spiral Square Hand Reamer
- Dormer 12 mm x 18mm x 255mm High Speed Steel Straight Flute Square Hand Reamer
- Dormer 10 mm x 9.9mm x 215mm High Speed Steel Straight Flute Square Hand Reamer
- Dormer 4 mm x 3.9mm x 93mm High Speed Steel Tapered Square Hand Reamer
