CAMDENBOSS Grip Case Series Polypropylene Grip Cover for Use with 66 Series
- RS Stock No.:
- 705-2137
- Mfr. Part No.:
- CHH66C2GY
- Brand:
- CAMDENBOSS
Bulk discount available
Subtotal (1 set)*
$33.31
(exc. GST)
$36.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 11 | $33.31 |
| 12 - 24 | $32.86 |
| 25 + | $32.11 |
*price indicative
- RS Stock No.:
- 705-2137
- Mfr. Part No.:
- CHH66C2GY
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Accessory Type | Grip Cover | |
| Product Type | Enclosure Accessory | |
| For Use With | 66 Series | |
| Material | Polypropylene | |
| Colour | Grey | |
| Series | Grip Case | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Accessory Type Grip Cover | ||
Product Type Enclosure Accessory | ||
For Use With 66 Series | ||
Material Polypropylene | ||
Colour Grey | ||
Series Grip Case | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
66 Series Grip Cases, IP65
The 66 Series Grip Cases from CamdenBoss have an innovative unique design for quick and easy assembly and feature soft-grip corners for added protection and an ergonomic feel.
Moulded in high impact ABS, UL94-V0
Screwless assembly via four soft-grip corners
Battery compartment lid with M3 retaining screw
Optional retaining screws for added security
Recesses in lid and base for membrane keypads or overlays
PCB pillars in lid and base
Optional EPDM gasket for IP65 seal
Note
Cases supplied without the corner pieces, these are available separately in a variety of colours. The EPDM rubber gasket upgrades the standard IP54 protection class for these enclosures to IP65 and resists temperatures between -20°C and +85°C.
Related links
- CAMDENBOSS Grip Case Series Polypropylene Grip Cover for Use with 66 Series
- CAMDENBOSS 66 Series Series ABS Soft-grip corners for Use with 35mm high grip case
- CAMDENBOSS 66 Series Grey ABS Handheld Enclosure Integral Battery Compartment IP54 120 mm
- CAMDENBOSS 66 Series Black ABS Handheld Enclosure Integral Battery Compartment IP65 95 mm
- CAMDENBOSS 21 Series Series PCB Screw for Use with 21 Series Desktop Instrument Case
- Hirose, DH Series Screw Lock For Use With Cover Case
- Siemens Adapter for use with 3VA55/65/66 Series
- Siemens Wire Connector for use with 3VA55, 3VA65/66 Series
