CAMDENBOSS Grip Case Series Polypropylene Grip Cover for Use with 66 Series 35 mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
705-2115
Mfr. Part No.:
CHH66C2BL
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Accessory Type

Grip Cover

Product Type

Enclosure Accessory

For Use With

66 Series

Material

Polypropylene

Height

35mm

Colour

Blue

Thread Size

M3

Series

Grip Case

Standards/Approvals

No

Hazardous Area Certification

No

66 Series Grip Cases, IP65


The 66 Series Grip Cases from CamdenBoss have an innovative unique design for quick and easy assembly and feature soft-grip corners for added protection and an ergonomic feel.

Moulded in high impact ABS, UL94-V0

Screwless assembly via four soft-grip corners

Battery compartment lid with M3 retaining screw

Optional retaining screws for added security

Recesses in lid and base for membrane keypads or overlays

PCB pillars in lid and base

Optional EPDM gasket for IP65 seal

Note

Cases supplied without the corner pieces, these are available separately in a variety of colours. The EPDM rubber gasket upgrades the standard IP54 protection class for these enclosures to IP65 and resists temperatures between -20°C and +85°C.

Related links