OKW Art-Case Series Black ABS Art Case Integral Battery Compartment, IP65, IP40, 110 mm x 63 mm x, 110 mm
- RS Stock No.:
- 472-9626
- Mfr. Part No.:
- B5011407
- Brand:
- OKW
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$47.76
(exc. GST)
$52.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $47.76 | - |
| 25 - 99 | $47.00 | 1% |
| 100 + | $45.84 | 4% |
*price indicative
- RS Stock No.:
- 472-9626
- Mfr. Part No.:
- B5011407
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Body Material | ABS | |
| Product Type | Art Case | |
| External Height | 63mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP65, IP40 | |
| Display Window | No | |
| Colour | Black | |
| External Width | 110mm | |
| External Length | 110mm | |
| Push Buttons | Yes | |
| Internal Mount Type | PCB | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Series | Art-Case | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Body Material ABS | ||
Product Type Art Case | ||
External Height 63mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP65, IP40 | ||
Display Window No | ||
Colour Black | ||
External Width 110mm | ||
External Length 110mm | ||
Push Buttons Yes | ||
Internal Mount Type PCB | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
Series Art-Case | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- DE
Art Cases
Round 110mm diameter ABS enclosure suitable for hand held, table top and wall mounting
Colour; off-white (RAL9002)
Available with domed top or flat recessed top for fitting a Ø72 membrane keypad or product label
A battery compartment lid or extension base is supplied and fitted to the bottom part
Internal screw pillars for mounting PCBs
Easy assembly with bayonet fitting and single fixing screw
Battery compartment Kit for 2 x 1.5V AAA cells
PCB mounting screws for the optional screw fixing of the extension base or battery compartment lid
- RS Stock No. 0583230
- Mfr. Part No. A9413338+A9114111
Each
$113.75
- RS Stock No. 0222317
- Mfr. Part No. A9404341
Each
$36.96
- RS Stock No. 0583246
- Mfr. Part No. A9413348+A9114121
Each
$128.08
- RS Stock No. 0583224
- Mfr. Part No. A9408348+A9109121
Each
$99.26
Related links
- OKW Smart case Series Black ABS Handheld Enclosure Integral Battery Compartment 140 mm x 31 mm x, 63 mm
- OKW A90 Series Black ABS Handheld Case Integral Battery Compartment 200 mm x 39.5 mm x, 94 mm
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment IP65 72
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment 190 mm x 45 mm x, 138 mm
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment 158 mm x 33 mm x, 95 mm
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment 114 mm x 33 mm x, 72 mm
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment 190 mm x 68 mm x, 138 mm
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment 158 mm x 45 mm x, 95 mm










