Bopla BoPad Series Black ABS Handheld Enclosure Integral Battery Compartment, IP65, 200 mm x 34 mm x, 105 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$46.02

(exc. GST)

$50.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$46.02
10 - 24$44.74
25 +$43.54

*price indicative

RS Stock No.:
200-5449
Mfr. Part No.:
35190025.HMT1 BOP 900 BE4MN
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Handheld Enclosure

Body Material

ABS

External Height

34mm

Integral Battery Compartment

Yes

IP Rating

IP65

Display Window

No

Colour

Black

External Length

200mm

External Width

105mm

Push Buttons

No

Weight

109g

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

BoPad

COO (Country of Origin):
RO
The Bopla BoPad series console enclosures are electrical housing enclosures which are made of ABS material. The enclosures are upgradable to IP65 with design seal BOP_DI. It has TPE seal/impact protection.

IP65 rating

Conforms to RoHS 2015/863/EU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy