Bopla BoPad Series Black ABS Handheld Enclosure, IP65, 165 mm x 34 mm x, 90 mm
- RS Stock No.:
- 200-5441
- Mfr. Part No.:
- 35170016.HMT1 BOP 700
- Brand:
- Bopla
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$30.71
(exc. GST)
$33.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $30.71 | - |
| 10 - 24 | $29.85 | 2% |
| 25 + | $29.07 | 5% |
*price indicative
- RS Stock No.:
- 200-5441
- Mfr. Part No.:
- 35170016.HMT1 BOP 700
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 34mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP65 | |
| Display Window | No | |
| Colour | Black | |
| External Width | 90mm | |
| External Length | 165mm | |
| Push Buttons | No | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Weight | 109g | |
| Series | BoPad | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 34mm | ||
Integral Battery Compartment No | ||
IP Rating IP65 | ||
Display Window No | ||
Colour Black | ||
External Width 90mm | ||
External Length 165mm | ||
Push Buttons No | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Weight 109g | ||
Series BoPad | ||
- COO (Country of Origin):
- RO
The Bopla BoPad series enclosures are hand-held enclosures made of ABS material. The enclosure colour is white and has dimensions 90x165x34 mm.
IP65 rating
Conforms to RoHS 2015/863/EU
Related links
- Bopla BoPad Series Black ABS Handheld Enclosure 165 mm x 34 mm x, 90 mm
- Bopla BoPad Series White ABS Handheld Enclosure Integral Battery Compartment 165 mm x 34 mm x, 90 mm
- Bopla BoPad Series Black ABS Handheld Enclosure Integral Battery Compartment 165 mm x 34 mm x, 90 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 90 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 90 mm
- Bopla BoPad Series Black ABS Handheld Enclosure 200 mm x 34 mm x, 105 mm
- Bopla BoPad Series Black ABS Handheld Enclosure Integral Battery Compartment 200 mm x 34 mm x, 105 mm
- Bopla BoPad Series Black ABS Handheld Enclosure 130 mm x 26 mm x, 75 mm
