SAM Steel Joiners Hammer with Fibreglass Handle, 170g
- RS Stock No.:
- 270-3270
- Mfr. Part No.:
- 307-20TM-FME
- Brand:
- SAM
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$92.88
(exc. GST)
$102.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $92.88 |
- RS Stock No.:
- 270-3270
- Mfr. Part No.:
- 307-20TM-FME
- Brand:
- SAM
Related links
- SAM Steel Riveting Hammer with Fibreglass Handle, 170g
- SAM Steel Joiners Hammer with Hickory Wood Handle, 315g
- Stanley Carbon Steel Joiners Hammer with Fibreglass Handle, 160g
- Stanley Carbon Steel Joiners Hammer with Fibreglass Handle, 500g
- Stanley Carbon Steel Joiners Hammer with Fibreglass Handle, 315g
- SAM Steel Riveting Hammer with Fibreglass Handle, 1.1kg
- SAM Steel Riveting Hammer with Fibreglass Handle, 2.9kg
- SAM Steel Riveting Hammer with Fibreglass Handle, 565g