SAM Steel Bumping Hammer with Hickory Wood Handle, 500g
- RS Stock No.:
- 270-3264
- Mfr. Part No.:
- 295-18A
- Brand:
- SAM
Available for back order.
Price (ex. GST) Each
$208.60
(exc. GST)
$229.46
(inc. GST)
Units | Per unit |
---|---|
1 + | $208.60 |
- RS Stock No.:
- 270-3264
- Mfr. Part No.:
- 295-18A
- Brand:
- SAM
Related links
- SAM Steel Bumping Hammer with Hickory Wood Handle, 300g
- SAM Steel Bumping Hammer with Hickory Wood Handle, 460g
- SAM Steel Bumping Hammer with Hickory Wood Handle, 430g
- Facom Beryllium Copper Ball-Pein Hammer with Wood Handle, 500g
- Facom Bumping Hammer with Hickory Wood Handle, 300g
- Facom Bumping Hammer with Hickory Wood Handle, 390g
- SAM Steel Joiners Hammer with Hickory Wood Handle, 315g
- Stanley Steel Claw Hammer with Fibreglass Handle, 500g