Picard Steel Head Sledge Hammer with Fibreglass Handle, 1.5 kg
- RS Stock No.:
- 269-4060
- Mfr. Part No.:
- PC0034250-1500
- Brand:
- Picard
Subtotal (1 unit)*
$101.82
(exc. GST)
$112.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.82 |
*price indicative
- RS Stock No.:
- 269-4060
- Mfr. Part No.:
- PC0034250-1500
- Brand:
- Picard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Picard | |
| Hammer Type | Sledge Hammer | |
| Product Type | Sledge Hammer | |
| Head Material | Steel | |
| Head Weight | 1.5kg | |
| Handle Material | Fibreglass | |
| Overall Length | 280mm | |
| Standards/Approvals | RoHS, DIN 1041 | |
| Select all | ||
|---|---|---|
Brand Picard | ||
Hammer Type Sledge Hammer | ||
Product Type Sledge Hammer | ||
Head Material Steel | ||
Head Weight 1.5kg | ||
Handle Material Fibreglass | ||
Overall Length 280mm | ||
Standards/Approvals RoHS, DIN 1041 | ||
- COO (Country of Origin):
- DE
The PICARD BLACKTEC mining sledge with spanish pattern is for classic strict requirements in industry and trade with a Spanish pattern. It has extremely robust and almost indestructible full-fibreglass handle with 3 component for low vibration work. It is made from alloyed Picard special-steel, carefully hardened and tempered.
Corrosion resistant
Rubberised gripping surface
Related links
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 1500 g
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 500 g
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 300 g
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 325 g
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 800 g
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 1000 g
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 2000 g
- Picard Alloy Steel Head Sledge Hammer with Steel Handle, 950 g
