Picard Steel Head Locksmith Hammer with Fibreglass Handle, 800 g
- RS Stock No.:
- 269-4032
- Mfr. Part No.:
- PC0001610-0800
- Brand:
- Picard
Subtotal (1 unit)*
$108.69
(exc. GST)
$119.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.69 |
*price indicative
- RS Stock No.:
- 269-4032
- Mfr. Part No.:
- PC0001610-0800
- Brand:
- Picard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Picard | |
| Product Type | Locksmith Hammer | |
| Hammer Type | Sledge Hammer | |
| Head Weight | 800g | |
| Head Material | Steel | |
| Handle Material | Fibreglass | |
| Overall Length | 360mm | |
| Standards/Approvals | DIN 1041, RoHS | |
| Select all | ||
|---|---|---|
Brand Picard | ||
Product Type Locksmith Hammer | ||
Hammer Type Sledge Hammer | ||
Head Weight 800g | ||
Head Material Steel | ||
Handle Material Fibreglass | ||
Overall Length 360mm | ||
Standards/Approvals DIN 1041, RoHS | ||
- COO (Country of Origin):
- DE
The PICARD BLACKTEC LOCKSMITH Hammer is for strict requirements in industry and trade with a French pattern. Its 3 component plastic handle with inner fibreglass core is for low vibration work. It is made from alloyed Picard special-steel, carefully hardened and tempered.
Corrosion resistant
Rubberised gripping surface
Related links
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 800 g
- Picard Alloy Steel Head Engineer Hammer with Hickory Wood Handle, 800 g
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 500 g
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 1000 g
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 300 g
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 1500 g
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 325 g
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 2000 g
