Facom Dressing Hammer with Hickory Wood Handle, 320 g

Subtotal (1 unit)*

$172.60

(exc. GST)

$189.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.60

*price indicative

RS Stock No.:
236-1396
Mfr. Part No.:
864D.60
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Hammer Type

Flat Dresser

Product Type

Dressing Hammer

Head Weight

320g

Handle Material

Hickory Wood

Overall Length

295mm

Head Width

50mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom 864D series is the wide-dome dresser with secure handle attachment. The overall length of the hammer is the 50mm and the wright is the 320 g.

Finely polished head

Hickory handle

Spare handle and wedge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy