BETA Copper Head Club Hammer with Wood Handle, 800 g
- RS Stock No.:
- 234-5647
- Mfr. Part No.:
- 1385 800
- Brand:
- BETA
Subtotal (1 unit)*
$162.86
(exc. GST)
$179.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.86 |
*price indicative
- RS Stock No.:
- 234-5647
- Mfr. Part No.:
- 1385 800
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Club Hammer | |
| Non-Sparking | No | |
| Head Material | Copper | |
| Head Weight | 800g | |
| Handle Material | Wood | |
| Overall Length | 280mm | |
| Head Width | 34mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Club Hammer | ||
Non-Sparking No | ||
Head Material Copper | ||
Head Weight 800g | ||
Handle Material Wood | ||
Overall Length 280mm | ||
Head Width 34mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Sparkproof sledge hammer is designed to meet any application, from chiselling to demolition. It has wood shaft.
Length 280mm
Weight 800g
Fibre shaft
- RS Stock No. 2345645
- Mfr. Part No. 1385 400
Each
$86.86
- RS Stock No. 2345646
- Mfr. Part No. 1385 600
Each
$122.99
- RS Stock No. 2345643
- Mfr. Part No. 1385 1500
Each
$310.59
- RS Stock No. 2345644
- Mfr. Part No. 1385 2000
Each
$404.02
Related links
- BETA Copper Head with Wood Handle, 400 g
- BETA Copper Head with Wood Handle, 600 g
- BETA Copper Head with Wood Handle, 1 kg
- BETA Copper Head with Wood Handle, 1.5 kg
- BETA Copper Head with Wood Handle, 2 kg
- Picard Alloy Steel Head Engineer Hammer with Hickory Wood Handle, 800 g
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 800 g
- BETA Lump Hammer with Wood Handle, 980 g











