BETA Hammer Handle with Wood Handle, 277 g
- RS Stock No.:
- 234-5517
- Mfr. Part No.:
- 1370MR 2000
- Brand:
- BETA
Subtotal (1 unit)*
$36.03
(exc. GST)
$39.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.03 |
*price indicative
- RS Stock No.:
- 234-5517
- Mfr. Part No.:
- 1370MR 2000
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hammer Handle | |
| Non-Sparking | No | |
| Head Weight | 277g | |
| Handle Material | Wood | |
| Overall Length | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hammer Handle | ||
Non-Sparking No | ||
Head Weight 277g | ||
Handle Material Wood | ||
Overall Length 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Spare shafts for item 1370 2000. It is made of wood. This product is designed to meet any application.
Material Wood
Use with 1370 2000
