BETA Hammer Handle with Wood Handle, 253 g

Subtotal (1 unit)*

$29.12

(exc. GST)

$32.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.12

*price indicative

RS Stock No.:
234-5515
Mfr. Part No.:
1370MR 1500
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Hammer Handle

Non-Sparking

No

Head Weight

253g

Handle Material

Wood

Overall Length

380mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Spare shafts for item 1370 1500. It is made of wood. This product is designed to meet any application.

Material Wood

Use with 1370 1500

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy