SAM Hammer Set with Wood Handle, 2.2 kg
- RS Stock No.:
- 221-6271
- Mfr. Part No.:
- M1-10MM
- Brand:
- SAM
Subtotal (1 unit)*
$252.35
(exc. GST)
$277.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.35 |
*price indicative
- RS Stock No.:
- 221-6271
- Mfr. Part No.:
- M1-10MM
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hammer Set | |
| Hammer Type | Engineer Hammer | |
| Head Weight | 2.2kg | |
| Handle Material | Wood | |
| Overall Length | 320mm | |
| Head Width | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hammer Set | ||
Hammer Type Engineer Hammer | ||
Head Weight 2.2kg | ||
Handle Material Wood | ||
Overall Length 320mm | ||
Head Width 32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Foam module of 10 striking tools. Extra flat chisel, centre punch, precision chisel, 32mm tri-material hammer, 2-bit hammer, 5 pin punches ø 2.4 3.4 4.9 6.9 8.9 mm.
It is tough
Related links
- SAM Riveting Hammer with Wood Handle, 2.2 kg
- SAM Engineer Hammer with Wood Handle, 70 g
- SAM Engineer Hammer with Wood Handle, 140 g
- SAM Engineer Hammer with Wood Handle, 50 g
- SAM Engineer Hammer with Wood Handle, 55 g
- SAM Engineer Hammer with Wood Handle, 62 g
- SAM Engineer Hammer with Wood Handle, 83 g
- SAM Carbon Steel Head Engineer Hammer with Wood Handle, 1 kg
