SAM Hammer Face with Wood Handle, 62 g

Subtotal (1 unit)*

$55.59

(exc. GST)

$61.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.59

*price indicative

RS Stock No.:
221-5137
Mfr. Part No.:
322-B-50
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hammer Face

Hammer Type

Engineer Hammer

Head Weight

62g

Handle Material

Wood

Overall Length

322mm

Head Width

50mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The SAM Spare tips for hammer are made from Equivalent copper, aluminium.

Equivalent Hard Rubber Made

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy