SAM Hammer Face with Wood Handle, 50 g
- RS Stock No.:
- 221-5118
- Mfr. Part No.:
- 320-B-32-N
- Brand:
- SAM
Subtotal (1 unit)*
$13.67
(exc. GST)
$15.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.67 |
*price indicative
- RS Stock No.:
- 221-5118
- Mfr. Part No.:
- 320-B-32-N
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hammer Face | |
| Hammer Type | Engineer Hammer | |
| Head Weight | 50g | |
| Handle Material | Wood | |
| Overall Length | 320mm | |
| Head Width | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hammer Face | ||
Hammer Type Engineer Hammer | ||
Head Weight 50g | ||
Handle Material Wood | ||
Overall Length 320mm | ||
Head Width 32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SAM Spare tips for hammer are made from Hard rubber equivalent.
Hard rubber equivalent tips
Related links
- SAM Engineer Hammer with Wood Handle, 50 g
- SAM Engineer Hammer with Rubber Handle, 50 g
- SAM Engineer Hammer with Wood Handle, 140 g
- SAM Engineer Hammer with Wood Handle, 55 g
- SAM Engineer Hammer with Wood Handle, 70 g
- SAM Engineer Hammer with Rubber Handle, 140 g
- SAM Engineer Hammer with Rubber Handle, 55 g
- SAM Hardwood Mallet Replaceable Face 30 g
