BETA Steel Head Sledge Hammer with Fibreglass Handle, 3 kg

Subtotal (1 unit)*

$256.44

(exc. GST)

$282.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$256.44

*price indicative

RS Stock No.:
234-5638
Mfr. Part No.:
1381T 3000
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Hammer Type

Sledge Hammer

Product Type

Sledge Hammer

Non-Sparking

No

Head Material

Steel

Head Weight

3kg

Handle Material

Fibreglass

Overall Length

900mm

Head Width

55mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Sparkproof sledge hammer is designed to meet any application, from chiselling to demolition. It has fibre shaft.

Length 900mm

Weight 3000g

Fibre shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy