Stanley Carbon Steel Head Claw Hammer with Fibreglass Handle, 450 g

Subtotal (1 unit)*

$40.21

(exc. GST)

$44.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 276 unit(s) ready to ship from another location
  • Plus 96 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.21

*price indicative

RS Stock No.:
144-7569
Mfr. Part No.:
STHT0-51309
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Claw Hammer

Hammer Type

Claw Hammer

Head Weight

450g

Head Material

Carbon Steel

Handle Material

Fibreglass

Overall Length

330mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Stanley Claw Hammer, 32.5cm Overall Length, 450g Weight - STHT0-51309


This claw hammer is an essential hand tool for carpentry, ideally suited for striking, removing nails, and general construction tasks. With a flat head design and an overall length of 32.5cm, it offers user-friendly handling and efficiency for various applications. Constructed with a carbon steel head and a fibreglass handle, this lightweight hammer combines robustness with ease of use.

Features & Benefits


• Claw design enables easy nail removal and striking

• Carbon steel head provides excellent durability and strength

• Fibreglass handle reduces vibrations for comfortable use

• Lightweight construction enhances manoeuvrability and control

• Flat head is ideal for precise driving of nails

Applications


• Used for driving nails in framing and woodworking

• Ideal for dismantling wooden structures and repairs

• Suitable for various carpentry projects

• Commonly employed in electrical and mechanical installations

What materials contribute to its sturdiness and durability?


The hammer features a carbon steel head known for its resilience and strength, ensuring it withstands heavy use without deforming. The fibreglass handle enhances durability while providing shock absorption during operation.

How does the lightweight design benefit its usage in various tasks?


The lightweight nature of the hammer allows for extended use without fatigue, making it easier to handle during repetitive tasks. This is particularly beneficial for long carpentry sessions or intricate installations.

What are the specific advantages of using a flat head hammer compared to others?


The flat head design is perfect for driving nails flush against surfaces, providing more accurate control with each strike. This makes it especially useful for finishing work where precision is necessary.

Is this hammer suitable for both professionals and hobbyists?


Yes, the hammer's durable design and functional features make it an excellent choice for both professional tradespeople and DIY enthusiasts, catering to a wide range of carpentry and construction tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy