Gedore Forged Alloy Head Sledge Hammer with Ash Handle, 5 kg

Subtotal (1 unit)*

$216.08

(exc. GST)

$237.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.08

*price indicative

RS Stock No.:
608-501
Mfr. Part No.:
8612270
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Sledge Hammer

Hammer Type

Sledge Hammer

Head Material

Forged Alloy

Head Weight

5kg

Handle Material

Ash

Overall Length

800mm

Standards/Approvals

DIN 5135

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Sledge hammer is meticulously engineered to deliver unparalleled performance in heavy-duty applications. Designed with a forged hammer head compliant to DIN 1042 standards, it provides an enduring and robust solution for those demanding intense striking force. The hammer features a sturdy ash handle, offering an exceptional balance and comfortable grip, making it Ideal for construction and metalworking tasks. With a total length of 800 mm, the sledge hammer delivers power precisely where it's needed, ensuring efficient operation without compromising control. Weighing in at 5,000 g, it is perfectly poised to tackle challenging materials, making it an indispensable tool for professionals and DIY enthusiasts alike.

Forged hammer head ensures durability and strength

Constructed according to DIN 1042 for industry standard reliability

Ash handle provides comfort and minimises hand fatigue during use

Total length of 800 mm allows for increased leverage and striking power

Tapered collar head protection helps to enhance safety during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy