Ega-Master Sledge Hammer, 4.5 kg
- RS Stock No.:
- 593-749
- Mfr. Part No.:
- 35768
- Brand:
- Ega-Master
Subtotal (1 unit)*
$1,790.10
(exc. GST)
$1,969.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,790.10 |
*price indicative
- RS Stock No.:
- 593-749
- Mfr. Part No.:
- 35768
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Sledge Hammer | |
| Hammer Type | Sledge Hammer | |
| Non-Sparking | Yes | |
| Head Weight | 4.5kg | |
| Overall Length | 840mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Sledge Hammer | ||
Hammer Type Sledge Hammer | ||
Non-Sparking Yes | ||
Head Weight 4.5kg | ||
Overall Length 840mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Sledge Hammers have been designed for striking operations in potentially explosive environments such as the shipbuilding industry and the maintenance of industrial and petrochemical plants. Made from non-sparking materials, they reduce the risk of ignition when used in hazardous areas. These hammers are ideal for heavy-duty tasks where safety and durability are critical. Their robust construction ensures effective performance while maintaining compliance with safety standards in explosive atmospheres.
Ideal solution for striking operations in potentially explosive environments
Safety pin or conical go-through handle for perfect fixation handle-head to avoid the head coming off
