RND Carbon Steel Head with Hickory Wood Handle
- RS Stock No.:
- 490-893
- Mfr. Part No.:
- RND 550-00209
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-893
- Mfr. Part No.:
- RND 550-00209
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Material | Carbon Steel | |
| Product Type | Engineer Hammer | |
| Handle Material | Hickory Wood | |
| Overall Length | 305 mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Material Carbon Steel | ||
Product Type Engineer Hammer | ||
Handle Material Hickory Wood | ||
Overall Length 305 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Engineer's hammer is an essential tool designed for precision and power in construction and mechanical tasks. Crafted from high-quality carbon steel, this hammer boasts durability and strength, making it suitable for heavy-duty use. With its hickory handle, it offers a comfortable grip, ensuring that even during prolonged use, your hands remain steady and protected. This tool is designed to deliver effective force with every swing, making it a reliable companion on any job site.
Made from robust carbon steel for enhanced longevity
Features a hickory handle that provides superior shock absorption
Overall length designed for optimal leverage
Head length is perfect for precision striking
Weighs 300 g to ensure balanced handling
Related links
- RND Carbon Steel Head Claw Hammer with Fibreglass Handle, 227 g
- Gedore Forged Alloy Head with Hickory Wood Handle, 300 g
- RND 115 mm Straight, Tweezers
- RND Soldering Accessory RND 550-00503 Handle RND 550 Series, for use with Mannifying Glass
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 1 kg
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 1.1 kg
- Facom Steel Head Electrician with Hickory Wood Handle, 200 g
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 1.1 kg
