Honeywell Technologies Hall Effect Sensor, Digital Output, 30 V
- RS Stock No.:
- 169-7673
- Mfr. Part No.:
- SR16C-N
- Brand:
- Honeywell
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-7673
- Mfr. Part No.:
- SR16C-N
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Hall Effect Sensor | |
| Output Type | Digital | |
| Terminal Type | Wire Lead | |
| Maximum DC Voltage | 30V | |
| Switching Current | 50mA | |
| Minimum Operating Temperature | -20°C | |
| Length | 24.6mm | |
| Width | 10.9mm | |
| Depth | 6.4mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Hall Effect Sensor | ||
Output Type Digital | ||
Terminal Type Wire Lead | ||
Maximum DC Voltage 30V | ||
Switching Current 50mA | ||
Minimum Operating Temperature -20°C | ||
Length 24.6mm | ||
Width 10.9mm | ||
Depth 6.4mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- MX
Series SR 16/SR 17 Hall effect sensor
Hall effect vanes with integrated magnet for detecting metal targets.
Ideal for detection or counting applications that cannot be carried out with an infrared sensor.
For use in dirty and dusty industrial environments.
Vertical or lateral mounting, pin or wire output depending on model.
- RS Stock No. 4077666
- Mfr. Part No. SR17C-J6
Each
$36.34
- RS Stock No. 1697672
- Mfr. Part No. SR13C-A1
1 Bag of 100
$2,111.43
- RS Stock No. 3706903
- Mfr. Part No. SR13C-A1
Each
$28.26
- RS Stock No. 2132751
- Mfr. Part No. RTP070LVEAA
Each
$350.51
Related links
- Honeywell Hall Effect Sensor 30 V
- Honeywell Hall Effect Sensor Side Fixed Body, 30 V dc 30V
- Honeywell Hall Effect Sensor Snap-in Block Body, 25 V dc 30V
- Honeywell Hall Effect Sensor Screw Block Body, 30 V dc 10V
- Honeywell Hall Effect Sensor Surface Flat Body, 30 V dc 30V
- Honeywell Hall Effect Sensor Snap-in Block Body, 25 V dc 30V dc
- Honeywell 1 Axis Surface Hall Effect Sensor 3 V 28V SOT-23, 3-Pin
- Honeywell 1 Axis Surface Hall Effect Sensor 4 V 28V SOT-23, 3-Pin









