Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 822-367
- Mfr. Part No.:
- F064006/ GRNAS180000HA11000 0000X00
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$206.66
(exc. GST)
$227.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.66 |
*price indicative
- RS Stock No.:
- 822-367
- Mfr. Part No.:
- F064006/ GRNAS180000HA11000 0000X00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | AMP Superseal | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Short Circuit/Overload Protection | No | |
| Minimum Operating Temperature | -40°C | |
| Series | GRN | |
| Width | 41mm | |
| Depth | 12.9mm | |
| Length | 65.4mm | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Reverse Polarity Protection | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type AMP Superseal | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Short Circuit/Overload Protection No | ||
Minimum Operating Temperature -40°C | ||
Series GRN | ||
Width 41mm | ||
Depth 12.9mm | ||
Length 65.4mm | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Reverse Polarity Protection No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran high-performance rotary sensor designed for precise measurements within a range of ±180°. Ideal for various applications, this sensor excels in capturing rotation data with enhanced reliability.
Programmable measurement range in ±15° steps for analytical flexibility
Robust supply voltage options from +5Vdc to +36Vdc ensure broad compatibility
Contactless Hall technology provides excellent longevity and minimal wear on components
High resolution with options of 12-bit and 14-bit outputs for detailed data capture
IP67 protection guarantees performance in challenging environments with moisture resistance
- RS Stock No. 0821490
- Mfr. Part No. F079173/ GRNAR105105HA11000 0000A00
Each
$319.62
- RS Stock No. 0821236
- Mfr. Part No. F075177/ GRNAR105105HA33000 0000X00
Each
$299.37
- RS Stock No. 0821068
- Mfr. Part No. F070327/ GRNAS150000HA31000 0000A00
Each
$252.49
- RS Stock No. 0821702
- Mfr. Part No. F092511/ GRNAS090000HA21000 0000B00
Each
$266.32












