Gefran Position Sensor Screw, 0 to 10 V dc Output, Rotary Position Sensor Body 36V dc

Subtotal (1 unit)*

$279.12

(exc. GST)

$307.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.12

*price indicative

RS Stock No.:
820-714
Mfr. Part No.:
F073112/ GRAAS075000HA21A00 0000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Position Sensor

Output Type

0 to 10 V dc

Body Style

Rotary Position Sensor

Terminal Type

AMP Superseal

Mount Type

Screw

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Series

GRN

Width

59.4mm

Standards/Approvals

IEC 60068-2-27, IEC 60068-2-6, E1 Approved, 2014/30/EU (EMC)

Length

44mm

Maximum Operating Temperature

85°C

IP Rating

IP67, IPx9K

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor provides precise angular position measurement with contactless Hall technology, ensuring durability and reliability across various applications. Its versatile configuration supports multiple output types for diverse operational needs.

Measurement range of ±180°, programmable in ±15° steps for flexible usability

Output options include 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, CANopen, and SAE J1939

Robust IP67 and IPX9K protection rated, suitable for harsh environments

High resolution of 12 to 14 bit ensures accurate readings up to 360°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy